Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH532YEB3270M2 | |
|---|---|
DigiKey Part Number | 399-PEH532YEB3270M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532YEB3270M2 |
Description | 270.PF 450V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
Lifetime @ Temp. | 1500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €5.00099 | €5,000.99 |
| Unit Price without VAT: | €5.00099 |
|---|---|
| Unit Price with VAT: | €6.27624 |




