
MMK5333J50J01L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK5333J50J01L16.5TR18TR-ND - Tape & Reel (TR) 399-MMK5333J50J01L16.5TR18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5333J50J01L16.5TR18 |
Description | CAP FILM 0.033UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5333J50J01L16.5TR18 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5333J50J01L16.5TA18 | KEMET | 2 737 | 399-MMK5333J50J01L16.5TA18CT-ND | €0.42000 | Parametric Equivalent |
| MMK5333J63J01L16.5TA18 | KEMET | 0 | 399-MMK5333J63J01L16.5TA18TB-ND | €0.10098 | Parametric Equivalent |
| MMK5333J63J01L16.5TR16 | KEMET | 0 | 399-MMK5333J63J01L16.5TR16TR-ND | €0.20286 | Parametric Equivalent |
| MMK5333J63J01L16.5TR18 | KEMET | 0 | 399-MMK5333J63J01L16.5TR18TR-ND | €0.10229 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25300 | €2.53 |
| 50 | €0.18900 | €9.45 |
| 100 | €0.16930 | €16.93 |
| 500 | €0.13618 | €68.09 |
| 1 000 | €0.12593 | €125.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.08071 | €201.78 |
| 5 000 | €0.07573 | €378.65 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

