Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK10223K250A01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK10223K250A01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK10223K250A01L4BULK |
Description | 22NF25 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG223K400A | KEMET | 0 | 399-F461AG223K400A-ND | €0.13969 | Parametric Equivalent |
| F461AG223K400C | KEMET | 0 | 399-F461AG223K400C-ND | €0.13534 | Parametric Equivalent |
| F461AG223K400L | KEMET | 0 | 399-F461AG223K400LTR-ND | €0.15059 | Parametric Equivalent |
| F461AG223K400R | KEMET | 0 | 399-F461AG223K400RTB-ND | €0.14505 | Parametric Equivalent |
| MMK10223K250A01L16.5TR18 | KEMET | 0 | 399-MMK10223K250A01L16.5TR18TR-ND | €0.13817 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.18075 | €542.25 |
| Unit Price without VAT: | €0.18075 |
|---|---|
| Unit Price with VAT: | €0.22684 |







