Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1822322405 | |
|---|---|
DigiKey Part Number | MKT1822322405-ND |
Manufacturer | |
Manufacturer Product Number | MKT1822322405 |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1822322405G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1822322405G-ND | €0.40111 | Parametric Equivalent |
| MKT1822322405W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1822322405W-ND | €0.49165 | Parametric Equivalent |
| F461AG223K400A | KEMET | 0 | 399-F461AG223K400A-ND | €0.13969 | Parametric Equivalent |
| F461AG223K400C | KEMET | 0 | 399-F461AG223K400C-ND | €0.13534 | Parametric Equivalent |
| F461AG223K400L | KEMET | 0 | 399-F461AG223K400LTR-ND | €0.15059 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.40508 | €607.62 |
| Unit Price without VAT: | €0.40508 |
|---|---|
| Unit Price with VAT: | €0.50838 |







