F863RT106K310Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €6.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €6.89000
Datasheet
10 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863RT106K310Z

DigiKey Part Number
399-14816-ND
Manufacturer
Manufacturer Product Number
F863RT106K310Z
Description
CAP FILM 10UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863RT106K310Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 1.181" W (41.50mm x 30.00mm)
Height - Seated (Max)
1.776" (45.10mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.38000€6.38
10€4.73600€47.36
90€3.90578€351.52
180€3.73383€672.09
540€3.52120€1,901.45
1 080€3.41711€3,690.48
2 520€3.31441€8,352.31
Manufacturers Standard Package
Unit Price without VAT:€6.38000
Unit Price with VAT:€8.00690