
F863RT106K310ALW0L | |
|---|---|
DigiKey Part Number | 399-14838-ND |
Manufacturer | |
Manufacturer Product Number | F863RT106K310ALW0L |
Description | CAP FILM 10UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863RT106K310ALW0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.181" W (41.50mm x 30.00mm) | |
Height - Seated (Max) | 1.776" (45.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.48000 | €6.48 |
| 10 | €4.81300 | €48.13 |
| 60 | €4.09233 | €245.54 |
| 120 | €3.89733 | €467.68 |
| 540 | €3.58439 | €1,935.57 |
| 1 020 | €3.48693 | €3,556.67 |
| 2 520 | €3.37505 | €8,505.13 |
| Unit Price without VAT: | €6.48000 |
|---|---|
| Unit Price with VAT: | €8.13240 |

