C1206C475M3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 13 372
Unit Price: €0.32000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 22 074
Unit Price: €0.25000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2 447
Unit Price: €0.33000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.06742
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.07589
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.11035
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.07675
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.13713
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.07675
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.07675
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4 000
Unit Price: €0.48000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.13713
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.07161
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.07675
Datasheet
C2220X105MARACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475M3RALTU

DigiKey Part Number
399-C1206C475M3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C475M3RALTU
Description
CAP CER 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475M3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€3.26829€6,536.58
Manufacturers Standard Package
Unit Price without VAT:€3.26829
Unit Price with VAT:€4.10170