CM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM316X7R475M25AT

DigiKey Part Number
478-CM316X7R475M25ATTR-ND - Tape & Reel (TR)
478-CM316X7R475M25ATCT-ND - Cut Tape (CT)
478-CM316X7R475M25ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM316X7R475M25AT
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM316X7R475M25AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 447
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.19600€1.96
50€0.14500€7.25
100€0.12520€12.52
500€0.10260€51.30
1 000€0.09438€94.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.08588€214.70
5 000€0.08210€410.50
7 500€0.07944€595.80
12 500€0.07648€956.00
17 500€0.07476€1,308.30
25 000€0.07310€1,827.50
30 000€0.07231€2,169.30
60 000€0.07048€4,228.80
62 500€0.06952€4,345.00
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.41415