Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C393K5RACTM | |
|---|---|
cms-digikey-product-number | 399-C1206C393K5RACTMTR-ND - Tape & Reel (TR) 399-C1206C393K5RACTMCT-ND - Cut Tape (CT) 399-C1206C393K5RACTMDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | C1206C393K5RACTM |
cms-description | CAP CER 0.039UF 50V X7R 1206 |
cms-standard-lead-time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C1206C393K5RACTM Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4 000 | €0.07047 | €281.88 |
| Unit Price without VAT: | €0.07047 |
|---|---|
| Unit Price with VAT: | €0.08844 |







