Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C393K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C393K5RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C393K5RAC7210 |
Description | CAP CER 0.039UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C393K5RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C393K5RACTM | KEMET | 0 | 399-C1206C393K5RACTMCT-ND | €0.07047 | Parametric Equivalent |
| C1206C393K5RACTU | KEMET | 0 | 399-C1206C393K5RACTUCT-ND | €0.29000 | Parametric Equivalent |
| C1206C393K5RALTU | KEMET | 0 | 399-C1206C393K5RALTUTR-ND | €0.07021 | Parametric Equivalent |
| C1206T393K5RCLTU | KEMET | 0 | 399-C1206T393K5RCLTUTR-ND | €0.29137 | Parametric Equivalent |
| 1206B393K500CT | Walsin Technology Corporation | 0 | 1292-1206B393K500CTTR-ND | €0.02267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.06145 | €614.50 |
| Unit Price without VAT: | €0.06145 |
|---|---|
| Unit Price with VAT: | €0.07712 |







