Parametric Equivalent
Parametric Equivalent

C1206C150J5GAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C150J5GAC7210TR-ND - Tape & Reel (TR) 399-C1206C150J5GAC7210CT-ND - Cut Tape (CT) 399-C1206C150J5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C150J5GAC7210 |
Description | CAP CER 15PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C150J5GAC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C150J5GACAUTO | KEMET | 7 727 | 399-20226-1-ND | €0.20000 | Parametric Equivalent |
| C1206C150J5GACTU | KEMET | 14 174 | 399-C1206C150J5GACTUCT-ND | €0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02885 | €288.50 |
| Unit Price without VAT: | €0.02885 |
|---|---|
| Unit Price with VAT: | €0.03621 |


