15 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C150J5GACAUTO

DigiKey Part Number
399-20226-2-ND - Tape & Reel (TR)
399-20226-1-ND - Cut Tape (CT)
399-20226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C150J5GACAUTO
Description
CAP CER 15PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C150J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 727
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11300€1.13
50€0.08080€4.04
100€0.07100€7.10
500€0.05452€27.26
1 000€0.04946€49.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.04187€167.48
8 000€0.03905€312.40
12 000€0.03764€451.68
20 000€0.03608€721.60
28 000€0.03516€984.48
40 000€0.03428€1,371.20
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100