Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C273K5RAC31217042 | |
|---|---|
DigiKey Part Number | 399-C0603C273K5RAC31217042TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C273K5RAC31217042 |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C273K5RAC3112 | KEMET | 0 | 399-C0603C273K5RAC3112TR-ND | €0.04464 | Parametric Equivalent |
| C0603C273K5RAC31127042 | KEMET | 0 | 399-C0603C273K5RAC31127042TR-ND | €0.04464 | Parametric Equivalent |
| C0603C273K5RAC3121 | KEMET | 0 | 399-C0603C273K5RAC3121TR-ND | €0.05407 | Parametric Equivalent |
| AC0603KPX7R9BB273 | YAGEO | 29 424 | 13-AC0603KPX7R9BB273CT-ND | €0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05407 | €216.28 |
| Unit Price without VAT: | €0.05407 |
|---|---|
| Unit Price with VAT: | €0.06786 |



