


AC0603KPX7R9BB273 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R9BB273TR-ND - Tape & Reel (TR) 13-AC0603KPX7R9BB273CT-ND - Cut Tape (CT) 13-AC0603KPX7R9BB273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R9BB273 |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KPX7R9BB273 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06800 | €0.68 |
| 50 | €0.04740 | €2.37 |
| 100 | €0.04120 | €4.12 |
| 500 | €0.03076 | €15.38 |
| 1 000 | €0.02756 | €27.56 |
| 2 500 | €0.02418 | €60.45 |
| 5 000 | €0.02215 | €110.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01870 | €280.50 |
| 30 000 | €0.01754 | €526.20 |
| 45 000 | €0.01695 | €762.75 |
| 75 000 | €0.01630 | €1,222.50 |
| 105 000 | €0.01592 | €1,671.60 |
| 150 000 | €0.01556 | €2,334.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

