
B50-328-3188220 | |
|---|---|
DigiKey Part Number | B50-328-3188220-ND |
Manufacturer | |
Manufacturer Product Number | B50-328-3188220 |
Description | CONN SMC PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.83000 | €33.83 |
| 10 | €28.75600 | €287.56 |
| 25 | €26.95600 | €673.90 |
| 50 | €25.67040 | €1,283.52 |
| 100 | €24.44630 | €2,444.63 |
| 250 | €22.91772 | €5,729.43 |
| Unit Price without VAT: | €33.83000 |
|---|---|
| Unit Price with VAT: | €42.45665 |


