
FDV18-250Q | |
---|---|
DigiKey Part Number | 3M161255-ND |
Manufacturer | |
Manufacturer Product Number | FDV18-250Q |
Description | FEMALE DISCONNECT VINYL 1=1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.57000 | €0.57 |
10 | €0.48600 | €4.86 |
25 | €0.45480 | €11.37 |
50 | €0.43320 | €21.66 |
100 | €0.41240 | €41.24 |
250 | €0.38656 | €96.64 |
500 | €0.36810 | €184.05 |
1 000 | €0.35052 | €350.52 |
2 500 | €0.32857 | €821.42 |
Unit Price without VAT: | €0.57000 |
---|---|
Unit Price with VAT: | €0.71535 |