FD300R12KS4B5HOSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 686
Unit Price: €136.73000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 556
Unit Price: €159.01500
Datasheet
IGBT Module Single Chopper 1200 V 370 A 1950 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD300R12KS4B5HOSA1

DigiKey Part Number
FD300R12KS4B5HOSA1-ND
Manufacturer
Manufacturer Product Number
FD300R12KS4B5HOSA1
Description
IGBT MOD 1200V 370A 1950W MOD
Customer Reference
Detailed Description
IGBT Module Single Chopper 1200 V 370 A 1950 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Not For New Designs
IGBT Type
-
Configuration
Single Chopper
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
370 A
Power - Max
1950 W
Vce(on) (Max) @ Vge, Ic
3.75V @ 15V, 300A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
20 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 686 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10€114.31100€1,143.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€114.31100
Unit Price with VAT:€143.46031

Other Suppliers on DigiKey

686In Stock
Ships from Rochester Electronics, LLC