
QS4A210QG8 | |
|---|---|
DigiKey Part Number | QS4A210QG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QS4A210QG8 |
Description | IC SWITCH SP4T X 2 17OHM 16QSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 17Ohm 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 17Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6ns, 6ns | |
-3db Bandwidth | 700MHz | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5.6pF, 7.4pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -68dB @ 5.5MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |



