
QS4A210QG | |
|---|---|
DigiKey Part Number | 2156-QS4A210QG-ND |
Manufacturer | |
Manufacturer Product Number | QS4A210QG |
Description | QS4A210 - QUICKSWITCH HIGH-PERFO |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 17Ohm 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 17Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6ns, 6ns | |
-3db Bandwidth | 700MHz | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5.6pF, 7.4pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -68dB @ 5.5MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |
| Bulk: | 48791 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | €2.99488 | €257.56 |
| Unit Price without VAT: | €2.99488 |
|---|---|
| Unit Price with VAT: | €3.75857 |

