
GLF-121-810-002 | |
|---|---|
DigiKey Part Number | H1483RC-ND |
Manufacturer | |
Manufacturer Product Number | GLF-121-810-002 |
Description | CABLE MOD COIL 8COND SLVR 14' |
Customer Reference | |
Detailed Description | 8 Conductor Modular Coil Cable Silver 14' (4.27m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I.O. Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coil | |
Number of Conductors | 8 | |
Length - Coil Retracted | 4.17' (1.27m) | |
Length - Coil Extended | 14' (4.27m) | |
Length | - | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 12/0.0047" | |
Jacket (Insulation) Material | Polypropylene (PP) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.098" (2.50mm) | |
Coil Diameter | 0.748" (19mm) | |
Shielding | Unshielded | |
Operating Temperature | 80°C | |
Voltage | 30 V | |
Conductor Material | Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.51000 | €3.51 |
| 5 | €3.43000 | €17.15 |
| 10 | €3.39700 | €33.97 |
| 25 | €3.35520 | €83.88 |
| 50 | €3.32440 | €166.22 |
| 100 | €3.29340 | €329.34 |
| Unit Price without VAT: | €3.51000 |
|---|---|
| Unit Price with VAT: | €4.40505 |





