121-810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF-121-810-001

DigiKey Part Number
H1083RC-ND
Manufacturer
Manufacturer Product Number
GLF-121-810-001
Description
CABLE MOD COIL 8COND SLVR 10'
Customer Reference
Detailed Description
8 Conductor Modular Coil Cable Silver 10' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I.O. Interconnect
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Coil
Number of Conductors
8
Length - Coil Retracted
3.50' (1.07m)
Length - Coil Extended
10' (3.05m)
Length
-
Jacket Color
Silver
Wire Gauge
26 AWG
Conductor Strand
12/0.0047"
Jacket (Insulation) Material
Polypropylene (PP)
Cable Width
0.346" (8.80mm)
Cable Height
0.098" (2.50mm)
Coil Diameter
0.748" (19mm)
Shielding
Unshielded
Operating Temperature
80°C
Voltage
30 V
Conductor Material
Copper, Bare
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.12000€3.12
10€3.05200€30.52
25€2.99360€74.84
Unit Price without VAT:€3.12000
Unit Price with VAT:€3.91560
Alternate Length
CABLE MOD COIL 8COND SLVR 5'
In-Stock: 1783
Unit Price: €2.81000
CABLE MOD COIL 8COND SLVR 7'
In-Stock: 214
Unit Price: €2.50000
CABLE MOD COIL 8COND SLVR 14'
In-Stock: 462
Unit Price: €3.51000