
PQ50S-1618PCFA | |
|---|---|
DigiKey Part Number | 26-PQ50S-1618PCFA-ND |
Manufacturer | |
Manufacturer Product Number | PQ50S-1618PCFA |
Description | CONN PIN |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16-18 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.20µm) | |
Base Product Number |

