
PQ50S2-1618PCFA | |
---|---|
DigiKey Part Number | 26-PQ50S2-1618PCFATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ50S2-1618PCFA |
Description | CONN PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16-18 AWG Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | €0.16623 | €997.38 |
Unit Price without VAT: | €0.16623 |
---|---|
Unit Price with VAT: | €0.20862 |