
H2AXT-10106-W6 | |
|---|---|
DigiKey Part Number | H2AXT-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10106-W6 |
Description | JUMPER-H1502TR/A3049W/X 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.44400 | €4.44 |
| 30 | €0.40200 | €12.06 |
| 50 | €0.38440 | €19.22 |
| 100 | €0.36130 | €36.13 |
| 250 | €0.33304 | €83.26 |
| 500 | €0.31320 | €156.60 |
| 1 000 | €0.29452 | €294.52 |
| 2 500 | €0.27155 | €678.88 |
| 5 000 | €0.25538 | €1,276.90 |
| Unit Price without VAT: | €0.44400 |
|---|---|
| Unit Price with VAT: | €0.55722 |











