
H2AXT-10102-W6 | |
|---|---|
DigiKey Part Number | H2AXT-10102-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10102-W6 |
Description | JUMPER-H1502TR/A3049W/X 2" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.41000 | €4.10 |
| 30 | €0.37133 | €11.14 |
| 50 | €0.35500 | €17.75 |
| 100 | €0.33370 | €33.37 |
| 250 | €0.30760 | €76.90 |
| 500 | €0.28926 | €144.63 |
| 1 000 | €0.27200 | €272.00 |
| 2 500 | €0.25079 | €626.98 |
| 5 000 | €0.23585 | €1,179.25 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |











