Similar

DF17A(2.0)-60DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11139TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF17A(2.0)-60DP-0.5V(57) |
Description | CONN HDR 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 5mm, 6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.169" (4.30mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF17(2.0)-60DP-0.5V(57) | Hirose Electric Co Ltd | 411 | H11387CT-ND | €2.94000 | Similar |





