
DF17(2.0)-60DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11387TR-ND - Tape & Reel (TR) H11387CT-ND - Cut Tape (CT) H11387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(2.0)-60DP-0.5V(57) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(2.0)-60DP-0.5V(57) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.169" (4.30mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.94000 | €2.94 |
| 10 | €2.50000 | €25.00 |
| 100 | €2.12460 | €212.46 |
| 500 | €1.91152 | €955.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.01325 | €2,013.25 |
| 2 000 | €1.91725 | €3,834.50 |
| 3 000 | €1.86323 | €5,589.69 |
| Unit Price without VAT: | €2.94000 |
|---|---|
| Unit Price with VAT: | €3.68970 |





