Direct

C4DF2442V65BK1 | |
|---|---|
DigiKey Part Number | C4DF2442V65BK1-ND |
Manufacturer | |
Manufacturer Product Number | C4DF2442V65BK1 |
Description | DOOR 41.810X20.380X0.690" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 41.810" L x 20.380" W x 0.690" H (1061.97mm x 517.65mm x 17.53mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Door, Front or Rear | |
Size / Dimension | 41.810" L x 20.380" W x 0.690" H (1061.97mm x 517.65mm x 17.53mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 24" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |


