Metal, Steel Door, Front or Rear 41.810" L x 20.380" W x 0.690" H (1061.97mm x 517.65mm x 17.53mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4DF2442VBK1

DigiKey Part Number
C4DF2442VBK1-ND
Manufacturer
Manufacturer Product Number
C4DF2442VBK1
Description
DOOR 41.810X20.380X0.690" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 41.810" L x 20.380" W x 0.690" H (1061.97mm x 517.65mm x 17.53mm) Black
Datasheet
 Datasheet
EDA/CAD Models
C4DF2442VBK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
41.810" L x 20.380" W x 0.690" H (1061.97mm x 517.65mm x 17.53mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
24" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€303.82000€303.82
5€264.37600€1,321.88
Manufacturers Standard Package
Unit Price without VAT:€303.82000
Unit Price with VAT:€381.29410