C2T2431SCG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: €75.28000
Datasheet
Image for C2T2431SCG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T2431SCG1

DigiKey Part Number
C2T2431SCG1-ND
Manufacturer
Manufacturer Product Number
C2T2431SCG1
Description
PANEL 25X23.750X0.070" BEI/GRY
Customer Reference
Detailed Description
Metal, Steel Panel, Top 25.000" L x 23.750" W x 0.070" H (635.00mm x 603.25mm x 1.78mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Top
Size / Dimension
25.000" L x 23.750" W x 0.070" H (635.00mm x 603.25mm x 1.78mm)
Features
-
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
24" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes