
C2T2431SBK1 | |
|---|---|
DigiKey Part Number | C2T2431SBK1-ND |
Manufacturer | |
Manufacturer Product Number | C2T2431SBK1 |
Description | PANEL 25X23.750X0.070" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 25.000" L x 23.750" W x 0.070" H (635.00mm x 603.25mm x 1.78mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C2T2431SBK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 25.000" L x 23.750" W x 0.070" H (635.00mm x 603.25mm x 1.78mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 24" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €75.28000 | €75.28 |
| Unit Price without VAT: | €75.28000 |
|---|---|
| Unit Price with VAT: | €94.47640 |

