TG02-1205NSRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €1.40941
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €1.42741
Datasheet
1.2mH T1/E1 (Single) Pulse Transformer 1CT:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG02-1205NSRL

DigiKey Part Number
5843-TG02-1205NSRL-ND
Manufacturer
Manufacturer Product Number
TG02-1205NSRL
Description
ISO MOD T1 1C:1 6P SMD
Customer Reference
Detailed Description
1.2mH T1/E1 (Single) Pulse Transformer 1CT:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
T1/E1 (Single)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1
Mounting Type
Surface Mount
Size / Dimension
0.320" L x 0.280" W (8.13mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
558€1.47989€825.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.47989
Unit Price with VAT:€1.85726