Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG02-1205NSLFTR | |
|---|---|
cms-digikey-product-number | 5843-TG02-1205NSLFTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | TG02-1205NSLFTR |
cms-description | ISO MOD T1 1C:1 6P SMD T/R |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 1.2mH T1/E1 (Single) Pulse Transformer 1CT:1 Surface Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | T1/E1 (Single) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.320" L x 0.280" W (8.13mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 000 | €1.42741 | €1,427.41 |
| Unit Price without VAT: | €1.42741 |
|---|---|
| Unit Price with VAT: | €1.79140 |


