
KST-110E2-0001 | |
|---|---|
DigiKey Part Number | 6065-KST-110E2-0001-ND |
Manufacturer | |
Manufacturer Product Number | KST-110E2-0001 |
Description | 110mm 42 KST-110E2-0001 1.2 4.5 |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 42 300 Step 4.5 A 3.42VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Rated | 3.42VDC | |
Current Rating (Amps) | 4.5 A | |
Steps per Revolution | 300.0 | |
Step Angle | 1.8° | |
Torque - Holding (oz-in / mNm) | 1133 / 8000 | |
Size / Dimension | Square - 4.330" x 4.333" (110.00mm x 110.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.740" (19.00mm) | |
Length - Shaft and Bearing | 1.496" (38.00mm) | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 0.76 Ohms | |
Rotor Inertia | 11900gcm² | |
Weight | 15.65 lb (7.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €170.60000 | €170.60 |
| 10 | €136.31100 | €1,363.11 |
| Unit Price without VAT: | €170.60000 |
|---|---|
| Unit Price with VAT: | €214.10300 |



