New at DigiKey
KST-110E1-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST-110E1-0001

DigiKey Part Number
6065-KST-110E1-0001-ND
Manufacturer
Manufacturer Product Number
KST-110E1-0001
Description
110mm 42 KST-110E1-0001 1.2 3.7
Customer Reference
Detailed Description
Stepper Motor Frame Size 42 300 Step 3.7 A 3.7VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Voltage - Rated
3.7VDC
Current Rating (Amps)
3.7 A
Steps per Revolution
300.0
Step Angle
1.8°
Torque - Holding (oz-in / mNm)
269.1 / 1900
Size / Dimension
Square - 4.330" x 4.333" (110.00mm x 110.00mm)
NEMA Frame Size
Diameter - Shaft
0.740" (19.00mm)
Length - Shaft and Bearing
1.496" (38.00mm)
Operating Temperature
-10°C ~ 50°C
Coil Resistance
1 Ohms
Rotor Inertia
8600gcm²
Weight
12.12 lb (5.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Guangdong Kaifull Electronic Technology Co., Ltd.
FREE SHIPPING for this product
All prices are in EUR
Case
QuantityUnit PriceExt Price
1€138.03000€138.03
10€110.59200€1,105.92
Unit Price without VAT:€138.03000
Unit Price with VAT:€173.22765