
607703 | |
|---|---|
DigiKey Part Number | GH7558-ND |
Manufacturer | |
Manufacturer Product Number | 607703 |
Description | KNOB OUTER BLACK 60C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | - | |
Type | - | |
Shaft Size | - | |
Diameter | - | |
Height | - | |
Indicator | - | |
Material | - | |
Color | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.12000 | €3.12 |
| 5 | €2.65600 | €13.28 |
| 10 | €2.49100 | €24.91 |
| 25 | €2.30160 | €57.54 |
| 50 | €2.17560 | €108.78 |
| 100 | €2.06290 | €206.29 |
| 250 | €1.93200 | €483.00 |
| 500 | €1.84486 | €922.43 |
| 1 000 | €1.76681 | €1,766.81 |
| Unit Price without VAT: | €3.12000 |
|---|---|
| Unit Price with VAT: | €3.91560 |


