Knob Shaft with
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

607702

DigiKey Part Number
GH7559-ND
Manufacturer
Manufacturer Product Number
607702
Description
KNOB INNER BLACK 60C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Knob Shaft with
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
-
Packaging
Box
Part Status
Active
Style
-
Type
-
Shaft Size
-
Diameter
-
Height
-
Indicator
-
Material
-
Color
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€3.12000€3.12
5€2.65600€13.28
10€2.49100€24.91
25€2.30160€57.54
50€2.17560€108.78
100€2.06290€206.29
250€1.93200€483.00
500€1.84486€922.43
1 000€1.76681€1,766.81
Manufacturers Standard Package
Unit Price without VAT:€3.12000
Unit Price with VAT:€3.91560