MFR Recommended

62.23.9.012.0000 | |
|---|---|
DigiKey Part Number | 2066-62.23.9.012.0000-ND |
Manufacturer | |
Manufacturer Product Number | 62.23.9.012.0000 |
Description | RELAY GEN PURPOSE 3PDT 16A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 11 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 16 A | Approval Agency CCC, CSA, cURus, EAC, ENEC, RINA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 110 Ohms |
Coil Current 109 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62.23.9.012.4000 | Finder Relays, Inc. | 0 | 2066-62.23.9.012.4000-ND | €16.04000 | MFR Recommended |


