
62.23.9.012.4000 | |
|---|---|
DigiKey Part Number | 2066-62.23.9.012.4000-ND |
Manufacturer | |
Manufacturer Product Number | 62.23.9.012.4000 |
Description | RELAY GEN PURPOSE 3PDT 16A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 62.23.9.012.4000 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 11 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CCC, CSA, cURus, EAC, ENEC, RINA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 110 Ohms |
Coil Current 109 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €16.04000 | €160.40 |
| Unit Price without VAT: | €16.04000 |
|---|---|
| Unit Price with VAT: | €20.13020 |

