Zener Diode 17 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5247B

DigiKey Part Number
MMBZ5247BFSTR-ND - Tape & Reel (TR)
MMBZ5247BFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ5247B
Description
DIODE ZENER 17V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 17 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
19 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5247BLT1Gonsemi0MMBZ5247BLT1GOSCT-ND€0.14000Direct
CMPZ5247B BK PBFREECentral Semiconductor Corp01514-CMPZ5247BBKPBFREE-ND€0.05977Similar
CMPZ5247B TR PBFREECentral Semiconductor Corp3 8391514-CMPZ5247BTRPBFREECT-ND€0.67000Similar
MMBZ5247B_R1_00001Panjit International Inc.03757-MMBZ5247B_R1_00001TR-ND€0.01423Similar
In-Stock: 296
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.10500€1.05
100€0.06460€6.46
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.21335