Parametric Equivalent

MMBZ5247B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5247B_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5247B_R1_00001 |
Description | DIODE ZENER 17V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 19 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5247A_R1_00001 | Panjit International Inc. | 0 | 3757-MMBZ5247A_R1_00001TR-ND | €0.01649 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 252 000 | €0.01423 | €46,275.96 |
| Unit Price without VAT: | €0.01423 |
|---|---|
| Unit Price with VAT: | €0.01786 |


