EG-2121CA 125.0000M-PHRAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 259
Unit Price: €11.65000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €6.90544
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €8.74880
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €5.73683
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €7.92200
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €5.73683
Datasheet
125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 125.0000M-PHRAB

DigiKey Part Number
EG-2121CA125.0000M-PHRAB-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 125.0000M-PHRAB
Description
XTAL OSC SO 125.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-5°C ~ 85°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€7.92200€158.44
Unit Price without VAT:€7.92200
Unit Price with VAT:€9.94211