Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 125.0000M-DHRAL3 | |
|---|---|
DigiKey Part Number | 114-EG-2121CA125.0000M-DHRAL3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 125.0000M-DHRAL3 |
Description | XTAL OSC SO 125.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppm |
Mfr | Operating Temperature -5°C ~ 85°C |
Series | Current - Supply (Max) 80mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20mA |
Output LVPECL | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 125.0000M-DHRAB | EPSON | 259 | EG-2121CA125.0000M-DHRAB-ND | €11.65000 | Parametric Equivalent |
| EG-2121CA 125.0000M-DHRAL0 | EPSON | 0 | 114-EG-2121CA125.0000M-DHRAL0TR-ND | €6.90544 | Parametric Equivalent |
| EG-2121CA 125.0000M-PHRAB | EPSON | 0 | EG-2121CA125.0000M-PHRAB-ND | €7.92200 | Parametric Equivalent |
| EG-2121CA 125.0000M-PHRAL0 | EPSON | 0 | 114-EG-2121CA125.0000M-PHRAL0TR-ND | €5.73683 | Parametric Equivalent |
| EG-2121CA 125.0000M-PHRNB | EPSON | 0 | EG-2121CA125.0000M-PHRNB-ND | €7.92200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €8.74880 | €2,187.20 |
| Unit Price without VAT: | €8.74880 |
|---|---|
| Unit Price with VAT: | €10.97974 |


