Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECS-1618-270-BN-TR | |
|---|---|
DigiKey Part Number | XC1977TR-ND - Tape & Reel (TR) XC1977CT-ND - Cut Tape (CT) XC1977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1618-270-BN-TR |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1618-270-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.25400 | €12.54 |
| 25 | €1.18560 | €29.64 |
| 50 | €1.13640 | €56.82 |
| 100 | €1.08920 | €108.92 |
| 250 | €1.03008 | €257.52 |
| 500 | €0.98748 | €493.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.94668 | €946.68 |
| 2 000 | €0.90759 | €1,815.18 |
| 3 000 | €0.88549 | €2,656.47 |
| 5 000 | €0.85843 | €4,292.15 |
| 7 000 | €0.84108 | €5,887.56 |
| 10 000 | €0.82307 | €8,230.70 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.80720 |






