
QTM216-27.000MDE-T | |
|---|---|
DigiKey Part Number | 4981-QTM216-27.000MDE-TTR-ND - Tape & Reel (TR) 4981-QTM216-27.000MDE-TCT-ND - Cut Tape (CT) 4981-QTM216-27.000MDE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM216-27.000MDE-T |
Description | 2.0X1.6 CMOS QUARTZ OSC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTM216J-27.000MDJ-T | QST | 1 796 | 4981-QTM216J-27.000MDJ-TCT-ND | €1.36000 | Parametric Equivalent |
| 8NJ-27.000MDE-T | TXC CORPORATION | 500 | 887-8NJ-27.000MDE-TCT-ND | €1.27000 | Parametric Equivalent |
| 8NJ-27.000MDJ-T | TXC CORPORATION | 440 | 887-8NJ-27.000MDJ-TCT-ND | €1.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €1.02100 | €10.21 |
| 25 | €0.96520 | €24.13 |
| 50 | €0.92540 | €46.27 |
| 100 | €0.88700 | €88.70 |
| 250 | €0.83884 | €209.71 |
| 500 | €0.80416 | €402.08 |
| 1 000 | €0.77092 | €770.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.72107 | €2,163.21 |
| 6 000 | €0.69132 | €4,147.92 |
| 9 000 | €0.67450 | €6,070.50 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.46835 |

