Similar



DRA74-2R2-R | |
|---|---|
DigiKey Part Number | 283-3632-2-ND - Tape & Reel (TR) 283-3632-1-ND - Cut Tape (CT) 283-3632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-2R2-R |
Description | FIXED IND 2.2UH 4.82A 12 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 4.82 A 12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-2R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.56600 | €5.66 |
| 25 | €0.52440 | €13.11 |
| 50 | €0.49420 | €24.71 |
| 100 | €0.46580 | €46.58 |
| 250 | €0.43100 | €107.75 |
| 500 | €0.40636 | €203.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | €0.39909 | €439.00 |
| 2 200 | €0.37635 | €827.97 |
| 3 300 | €0.36365 | €1,200.04 |
| 5 500 | €0.34830 | €1,915.65 |
| 7 700 | €0.33855 | €2,606.84 |
| 11 000 | €0.32852 | €3,613.72 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |


