2.2 µH Shielded Drum Core, Wirewound Inductor 3 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472P6222M000

DigiKey Part Number
495-77095-2-ND - Tape & Reel (TR)
495-77095-1-ND - Cut Tape (CT)
495-77095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472P6222M000
Description
FIXED IND 2.2UH 3A 22 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 3 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472P6222M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.01000€1.01
10€0.83300€8.33
25€0.77080€19.27
50€0.72640€36.32
100€0.68490€68.49
250€0.63368€158.42
500€0.59752€298.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.50978€509.78
2 000€0.48075€961.50
3 000€0.46456€1,393.68
5 000€0.45884€2,294.20
Manufacturers Standard Package
Unit Price without VAT:€1.01000
Unit Price with VAT:€1.26755