N001-xxx-GY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-030-GY

DigiKey Part Number
TL2055-ND
Manufacturer
Manufacturer Product Number
N001-030-GY
Description
CABLE MOD 8P8C PLUG TO PLUG 30'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
30.00' (9.14m)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.10000€10.10
10€8.57900€85.79
25€8.04120€201.03
50€7.65740€382.87
100€7.29190€729.19
250€6.83568€1,708.92
500€6.50972€3,254.86
1 000€6.35844€6,358.44
Manufacturers Standard Package
Unit Price without VAT:€10.10000
Unit Price with VAT:€12.67550
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 30'
In-Stock: 8
Unit Price: €10.10000
CABLE MOD 8P8C PLUG TO PLUG 30'
In-Stock: 0
Unit Price: €9.79000
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 27
Unit Price: €2.69000
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: €2.60000
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: €4.06000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 238
Unit Price: €4.68000
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 30
Unit Price: €4.06000