
ZPY39 | |
|---|---|
DigiKey Part Number | 4878-ZPY39CT-ND - Cut Tape (CT) 4878-ZPY39TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY39 |
Description | DIODE ZENER 39V 1.3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.3 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY39 Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 29 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 1.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20700 | €2.07 |
| 100 | €0.13050 | €13.05 |
| 500 | €0.09694 | €48.47 |
| 1 000 | €0.08607 | €86.07 |
| 2 000 | €0.07691 | €153.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06696 | €334.80 |
| 10 000 | €0.06081 | €608.10 |
| 15 000 | €0.05767 | €865.05 |
| 25 000 | €0.05415 | €1,353.75 |
| 35 000 | €0.05206 | €1,822.10 |
| 50 000 | €0.05003 | €2,501.50 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

