Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS1040CTL-13

DigiKey Part Number
PDS1040CTLDITR-ND - Tape & Reel (TR)
PDS1040CTLDICT-ND - Cut Tape (CT)
PDS1040CTLDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS1040CTL-13
Description
DIODE ARR SCHOTT 40V 5A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
PowerDI™ 5
Supplier Device Package
PowerDI™ 5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.14000€2.14
10€1.37300€13.73
100€0.93460€93.46
500€0.74696€373.48
1 000€0.68664€686.64
2 000€0.67153€1,343.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.58104€2,905.20
10 000€0.54863€5,486.30
Manufacturers Standard Package
Unit Price without VAT:€2.14000
Unit Price with VAT:€2.68570